250 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B12J250E

DigiKey Part Number
B12J250E-ND
Manufacturer
Manufacturer Product Number
B12J250E
Description
RES 250 OHM 5% 12W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B12J250E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±260ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
-
Size / Dimension
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM51.97000RM51.97
10RM36.25200RM362.52
25RM32.00080RM800.02
50RM29.34040RM1,467.02
100RM27.07960RM2,707.96
250RM24.60544RM6,151.36
500RM23.05822RM11,529.11
1,000RM21.74419RM21,744.19
Manufacturers Standard Package
Unit Price without VAT:RM51.97000
Unit Price with VAT:RM57.16700

Other Suppliers on DigiKey

88In Stock
Ships from WEC