10 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C300K10R

DigiKey Part Number
C300K10R-ND
Manufacturer
Manufacturer Product Number
C300K10R
Description
RES CHAS MNT 10 OHM 10% 300W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±10%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 400°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM234.23000RM234.23
10RM171.53600RM1,715.36
25RM154.61200RM3,865.30
50RM144.02740RM7,201.37
100RM135.03800RM13,503.80
250RM125.19964RM31,299.91
Manufacturers Standard Package
Unit Price without VAT:RM234.23000
Unit Price with VAT:RM257.65300