
D25K250E | |
|---|---|
DigiKey Part Number | D25K250E-ND |
Manufacturer | |
Manufacturer Product Number | D25K250E |
Description | ADJ PWR RES 250 OHM 25W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Power (Watts) | 25 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.563" OD, 0.313" ID (14.30mm x 7.94mm) | |
Length | 2.000" (50.80mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM112.22000 | RM112.22 |
| 10 | RM80.19300 | RM801.93 |
| 25 | RM71.54240 | RM1,788.56 |
| 50 | RM66.13240 | RM3,306.62 |
| 100 | RM61.53630 | RM6,153.63 |
| 250 | RM56.50540 | RM14,126.35 |
| 500 | RM53.36024 | RM26,680.12 |
| Unit Price without VAT: | RM112.22000 |
|---|---|
| Unit Price with VAT: | RM123.44200 |















