Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-T263-101E-TR

DigiKey Part Number
273-DA-T263-101E-TR-ND - Tape & Reel (TR)
273-DA-T263-101E-TRCT-ND - Cut Tape (CT)
273-DA-T263-101E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA-T263-101E-TR
Description
TO-263 HEAT SINK / POLY TAPE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
0.500" (12.70mm)
Series
Width
1.020" (25.91mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fin Height
0.400" (10.16mm)
Part Status
Active
Power Dissipation @ Temperature Rise
2.0W @ 30°C
Type
Top Mount
Thermal Resistance @ Forced Air Flow
8.00°C/W @ 500 LFM
Package Cooled
Material
Attachment Method
Solderable Feet
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,707
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.72000RM12.72
10RM11.25400RM112.54
25RM10.72040RM268.01
50RM10.33240RM516.62
100RM9.95910RM995.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM9.48584RM2,371.46
500RM9.14260RM4,571.30
750RM8.94728RM6,710.46
1,250RM8.70710RM10,883.88
1,750RM8.55225RM14,966.44
2,500RM8.39105RM20,977.62
Manufacturers Standard Package
Unit Price without VAT:RM12.72000
Unit Price with VAT:RM13.99200