
DA-T268-301E-TR | |
|---|---|
DigiKey Part Number | 273-DA-T268-301E-TR-ND - Tape & Reel (TR) 273-DA-T268-301E-TRCT-ND - Cut Tape (CT) 273-DA-T268-301E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA-T268-301E-TR |
Description | HEATSINK FOR TO-268 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-268 (D³Pak) Aluminum 7.0W @ 35°C Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 0.500" (12.70mm) |
Series | Width 1.580" (40.13mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fin Height 0.460" (11.68mm) |
Part Status Active | Power Dissipation @ Temperature Rise 7.0W @ 35°C |
Type Top Mount | Thermal Resistance @ Forced Air Flow 4.00°C/W @ 700 LFM |
Package Cooled | Material |
Attachment Method Solderable Feet | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.48000 | RM15.48 |
| 10 | RM13.71400 | RM137.14 |
| 25 | RM13.06360 | RM326.59 |
| 50 | RM12.59180 | RM629.59 |
| 100 | RM12.13640 | RM1,213.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM11.69755 | RM2,339.51 |
| 400 | RM11.27410 | RM4,509.64 |
| 600 | RM11.03333 | RM6,620.00 |
| 1,000 | RM10.73709 | RM10,737.09 |
| 1,400 | RM10.54622 | RM14,764.71 |
| 2,000 | RM10.34744 | RM20,694.88 |
| Unit Price without VAT: | RM15.48000 |
|---|---|
| Unit Price with VAT: | RM17.02800 |



