EVFL252EP10RJE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVFL252EP10RJE

DigiKey Part Number
EVFL252EP10RJE-ND
Manufacturer
Manufacturer Product Number
EVFL252EP10RJE
Description
RES CHAS MNT 10 OHM 5% 280W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 280W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
280W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Moisture Resistant, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets, Termination
Size / Dimension
1.299" Dia x 9.843" L (33.00mm x 250.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM246.57400RM2,465.74
Unit Price without VAT:RM246.57400
Unit Price with VAT:RM271.23140