
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 400 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 55W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 3.500" L x 1.000" W (88.90mm x 25.40mm) | |
Height - Seated (Max) | 0.563" (14.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM134.12000 | RM134.12 |
| 10 | RM96.41600 | RM964.16 |
| 25 | RM86.23400 | RM2,155.85 |
| 50 | RM79.86460 | RM3,993.23 |
| 100 | RM74.45460 | RM7,445.46 |
| 250 | RM68.53236 | RM17,133.09 |
| 500 | RM64.83066 | RM32,415.33 |
| Unit Price without VAT: | RM134.12000 |
|---|---|
| Unit Price with VAT: | RM147.53200 |

