
FCSL90R001JER | |
|---|---|
DigiKey Part Number | 273-FCSL90R001JERTR-ND - Tape & Reel (TR) 273-FCSL90R001JERCT-ND - Cut Tape (CT) 273-FCSL90R001JERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL90R001JER |
Description | RES 0.001 OHM 4W 3518 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL90R001JER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3518 (9045 Metric), 1835 | |
Supplier Device Package | ||
Size / Dimension | 0.177" L x 0.350" W (4.50mm x 8.90mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.65000 | RM9.65 |
| 10 | RM6.41400 | RM64.14 |
| 25 | RM5.54120 | RM138.53 |
| 50 | RM4.99200 | RM249.60 |
| 100 | RM4.52630 | RM452.63 |
| 250 | RM4.01532 | RM1,003.83 |
| 500 | RM3.69580 | RM1,847.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.42421 | RM3,424.21 |
| 2,000 | RM3.19359 | RM6,387.18 |
| 3,000 | RM3.07513 | RM9,225.39 |
| 5,000 | RM2.94115 | RM14,705.75 |
| 7,000 | RM2.86132 | RM20,029.24 |
| 10,000 | RM2.78335 | RM27,833.50 |
| 12,000 | RM2.75800 | RM33,096.00 |
| Unit Price without VAT: | RM9.65000 |
|---|---|
| Unit Price with VAT: | RM10.61500 |

