cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 4R7 F

DigiKey Part Number
273-HS1004R7F-ND
Manufacturer
Manufacturer Product Number
HS100 4R7 F
Description
RES CHAS MNT 4.7 OHMS 1% 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM50.44000RM50.44
10RM40.34000RM403.40
45RM31.64911RM1,424.21
90RM30.99922RM2,789.93
135RM30.86844RM4,167.24
270RM30.06552RM8,117.69
540RM27.68285RM14,948.74
1,035RM26.76432RM27,701.07
Manufacturers Standard Package
Unit Price without VAT:RM50.44000
Unit Price with VAT:RM55.48400