2 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100E62RF

DigiKey Part Number
273-HS100E62RF-ND
Manufacturer
Manufacturer Product Number
HS100E62RF
Description
RES CHAS MNT 2 OHMS 1% 100W
Customer Reference
Detailed Description
2 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.870" W (65.20mm x 47.50mm)
Resistance
2 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±1%
Lead Style
M6 Threaded
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM84.83000RM84.83
16RM56.48000RM903.68
Manufacturers Standard Package
Unit Price without VAT:RM84.83000
Unit Price with VAT:RM93.31300