
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.783" L x 0.440" W (19.90mm x 11.20mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.89000 | RM30.89 |
| 10 | RM19.68000 | RM196.80 |
| 25 | RM18.66760 | RM466.69 |
| 50 | RM16.82300 | RM841.15 |
| 200 | RM15.64455 | RM3,128.91 |
| 400 | RM15.02993 | RM6,011.97 |
| 600 | RM14.70317 | RM8,821.90 |
| 1,000 | RM14.04819 | RM14,048.19 |
| 5,000 | RM13.12245 | RM65,612.25 |
| Unit Price without VAT: | RM30.89000 |
|---|---|
| Unit Price with VAT: | RM33.97900 |

