3.3 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS200 3R3 J

DigiKey Part Number
HS2003R3J-ND
Manufacturer
Manufacturer Product Number
HS200 3R3 J
Description
RES CHAS MNT 3.3 OHM 5% 200W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3.3 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.531" L x 1.791" W (89.70mm x 45.50mm)
Height - Seated (Max)
1.646" (41.80mm)
Lead Style
M6 Threaded
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM144.64000RM144.64
10RM111.44700RM1,114.47
25RM105.07520RM2,626.88
50RM100.16420RM5,008.21
100RM93.58520RM9,358.52
250RM87.21284RM21,803.21
Manufacturers Standard Package
Unit Price without VAT:RM144.64000
Unit Price with VAT:RM159.10400