
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.87000 | RM29.87 |
| 10 | RM20.90600 | RM209.06 |
| 40 | RM15.37875 | RM615.15 |
| 80 | RM15.04688 | RM1,203.75 |
| 120 | RM14.78683 | RM1,774.42 |
| 280 | RM13.71175 | RM3,839.29 |
| 520 | RM13.18415 | RM6,855.76 |
| 1,000 | RM12.50469 | RM12,504.69 |
| 5,000 | RM12.06625 | RM60,331.25 |
| Unit Price without VAT: | RM29.87000 |
|---|---|
| Unit Price with VAT: | RM32.85700 |


