
KDV06FR082ET | |
|---|---|
DigiKey Part Number | 273-KDV06FR082ETTR-ND - Tape & Reel (TR) 273-KDV06FR082ETCT-ND - Cut Tape (CT) 273-KDV06FR082ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV06FR082ET |
Description | RES 0.082 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV06FR082ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.56300 | RM5.63 |
| 25 | RM0.47280 | RM11.82 |
| 50 | RM0.41760 | RM20.88 |
| 100 | RM0.37040 | RM37.04 |
| 250 | RM0.31836 | RM79.59 |
| 500 | RM0.28572 | RM142.86 |
| 1,000 | RM0.25799 | RM257.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20863 | RM1,043.15 |
| 10,000 | RM0.19249 | RM1,924.90 |
| 15,000 | RM0.18419 | RM2,762.85 |
| 25,000 | RM0.17481 | RM4,370.25 |
| 35,000 | RM0.16922 | RM5,922.70 |
| 50,000 | RM0.16375 | RM8,187.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

