82 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV08DR082ET

DigiKey Part Number
273-KDV08DR082ETTR-ND - Tape & Reel (TR)
273-KDV08DR082ETCT-ND - Cut Tape (CT)
273-KDV08DR082ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV08DR082ET
Description
RES 0.082 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
82 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV08DR082ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,282
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.71300RM7.13
25RM0.60040RM15.01
50RM0.53120RM26.56
100RM0.47160RM47.16
250RM0.40660RM101.65
500RM0.36586RM182.93
1,000RM0.33116RM331.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.26937RM1,346.85
10,000RM0.24917RM2,491.70
15,000RM0.23879RM3,581.85
25,000RM0.22705RM5,676.25
35,000RM0.22005RM7,701.75
50,000RM0.21322RM10,661.00
60,000RM0.20994RM12,596.40
120,000RM0.19869RM23,842.80
125,000RM0.19808RM24,760.00
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000