
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 750 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.20000 | RM63.20 |
| 10 | RM44.35700 | RM443.57 |
| 25 | RM39.26120 | RM981.53 |
| 50 | RM36.07220 | RM1,803.61 |
| 100 | RM33.36350 | RM3,336.35 |
| 250 | RM30.39756 | RM7,599.39 |
| 500 | RM28.54310 | RM14,271.55 |
| 1,000 | RM26.96847 | RM26,968.47 |
| Unit Price without VAT: | RM63.20000 |
|---|---|
| Unit Price with VAT: | RM69.52000 |













