10 mOhms ±0.25% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK20R010CER

DigiKey Part Number
273-LVK20R010CERTR-ND - Tape & Reel (TR)
273-LVK20R010CERCT-ND - Cut Tape (CT)
273-LVK20R010CERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK20R010CER
Description
0.75W 0.010 OHM 0.25% LVK(2010)
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.25% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK20R010CER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.45000RM7.45
10RM4.93300RM49.33
25RM4.24560RM106.14
50RM3.81620RM190.81
100RM3.45100RM345.10
250RM3.05068RM762.67
500RM2.80000RM1,400.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.58700RM2,587.00
2,000RM2.40610RM4,812.20
3,000RM2.31317RM6,939.51
5,000RM2.20807RM11,040.35
7,000RM2.14546RM15,018.22
10,000RM2.08429RM20,842.90
Manufacturers Standard Package
Unit Price without VAT:RM7.45000
Unit Price with VAT:RM8.19500