
LVK20R010CER | |
|---|---|
DigiKey Part Number | 273-LVK20R010CERTR-ND - Tape & Reel (TR) 273-LVK20R010CERCT-ND - Cut Tape (CT) 273-LVK20R010CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK20R010CER |
Description | 0.75W 0.010 OHM 0.25% LVK(2010) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.25% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK20R010CER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.45000 | RM7.45 |
| 10 | RM4.93300 | RM49.33 |
| 25 | RM4.24560 | RM106.14 |
| 50 | RM3.81620 | RM190.81 |
| 100 | RM3.45100 | RM345.10 |
| 250 | RM3.05068 | RM762.67 |
| 500 | RM2.80000 | RM1,400.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.58700 | RM2,587.00 |
| 2,000 | RM2.40610 | RM4,812.20 |
| 3,000 | RM2.31317 | RM6,939.51 |
| 5,000 | RM2.20807 | RM11,040.35 |
| 7,000 | RM2.14546 | RM15,018.22 |
| 10,000 | RM2.08429 | RM20,842.90 |
| Unit Price without VAT: | RM7.45000 |
|---|---|
| Unit Price with VAT: | RM8.19500 |

