15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK24R015FER

DigiKey Part Number
273-LVK24R015FERTR-ND - Tape & Reel (TR)
273-LVK24R015FERCT-ND - Cut Tape (CT)
273-LVK24R015FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK24R015FER
Description
RES 0.015 OHM 1% 1W 2412
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK24R015FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,880
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.35000RM8.35
10RM5.53600RM55.36
25RM4.77040RM119.26
50RM4.29220RM214.61
100RM3.88600RM388.60
250RM3.44040RM860.10
500RM3.16154RM1,580.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.92462RM2,924.62
2,000RM2.72343RM5,446.86
3,000RM2.62009RM7,860.27
5,000RM2.50319RM12,515.95
7,000RM2.43354RM17,034.78
10,000RM2.36551RM23,655.10
Manufacturers Standard Package
Unit Price without VAT:RM8.35000
Unit Price with VAT:RM9.18500