100 MOhms ±1% 1W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-750231006FE

DigiKey Part Number
MOX750F-100ME-ND
Manufacturer
Manufacturer Product Number
MOX-750231006FE
Description
RES 100M OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 1W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-750231006FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage
Series
Temperature Coefficient
25ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 220°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.165" Dia x 0.880" L (4.19mm x 22.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVLR1905F100MK9C&B/RESI94506-HVLR1905F100MK9-NDRM32.51000Similar
In-Stock: 1,134
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM51.47000RM51.47
10RM42.40700RM424.07
25RM40.33120RM1,008.28
50RM39.12640RM1,956.32
100RM38.16810RM3,816.81
300RM37.03177RM11,109.53
500RM36.62756RM18,313.78
1,000RM36.17690RM36,176.90
Manufacturers Standard Package
Unit Price without VAT:RM51.47000
Unit Price with VAT:RM56.61700