
MOX70035761AZE | |
|---|---|
DigiKey Part Number | 273-MOX70035761AZE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70035761AZE |
Description | RES 5.76K OHM 0.05% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.62000 | RM22.62 |
| 10 | RM15.37800 | RM153.78 |
| 25 | RM13.41960 | RM335.49 |
| 50 | RM12.19440 | RM609.72 |
| 100 | RM11.15260 | RM1,115.26 |
| 250 | RM10.01200 | RM2,503.00 |
| 500 | RM9.29840 | RM4,649.20 |
| 1,000 | RM8.69247 | RM8,692.47 |
| 5,000 | RM7.61476 | RM38,073.80 |
| Unit Price without VAT: | RM22.62000 |
|---|---|
| Unit Price with VAT: | RM24.88200 |

