
MRA0207 100K B 15PPM TA | |
|---|---|
DigiKey Part Number | 273-MRA0207100KB15PPMTACT-ND - Cut Tape (CT) 273-MRA0207100KB15PPMTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRA0207 100K B 15PPM TA |
Description | RES 100K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM3.21100 | RM32.11 |
| 25 | RM2.74840 | RM68.71 |
| 50 | RM2.46100 | RM123.05 |
| 100 | RM2.21510 | RM221.51 |
| 250 | RM1.94620 | RM486.55 |
| 500 | RM1.77780 | RM888.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.63475 | RM1,634.75 |
| 2,000 | RM1.51316 | RM3,026.32 |
| 3,000 | RM1.45071 | RM4,352.13 |
| 5,000 | RM1.38006 | RM6,900.30 |
| 7,000 | RM1.33797 | RM9,365.79 |
| 10,000 | RM1.29684 | RM12,968.40 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |

