
MRA0207 499R B 15PPM TA | |
|---|---|
DigiKey Part Number | 273-MRA0207499RB15PPMTACT-ND - Cut Tape (CT) 273-MRA0207499RB15PPMTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRA0207 499R B 15PPM TA |
Description | RES 499 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM2.75400 | RM27.54 |
| 25 | RM2.35600 | RM58.90 |
| 50 | RM2.10640 | RM105.32 |
| 100 | RM1.89360 | RM189.36 |
| 250 | RM1.66016 | RM415.04 |
| 500 | RM1.51406 | RM757.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.38995 | RM1,389.95 |
| 2,000 | RM1.28446 | RM2,568.92 |
| 3,000 | RM1.23028 | RM3,690.84 |
| 5,000 | RM1.16899 | RM5,844.95 |
| 7,000 | RM1.13247 | RM7,927.29 |
| 10,000 | RM1.09679 | RM10,967.90 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

