
OM5115E-R58 | |
|---|---|
DigiKey Part Number | 273-OM5115E-R58TR-ND - Tape & Reel (TR) 273-OM5115E-R58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OM5115E-R58 |
Description | RES 510 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.54400 | RM5.44 |
| 25 | RM0.45880 | RM11.47 |
| 50 | RM0.40500 | RM20.25 |
| 100 | RM0.35890 | RM35.89 |
| 250 | RM0.30844 | RM77.11 |
| 500 | RM0.27674 | RM138.37 |
| 1,000 | RM0.24980 | RM249.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.22029 | RM550.73 |
| 5,000 | RM0.20184 | RM1,009.20 |
| 7,500 | RM0.19236 | RM1,442.70 |
| 12,500 | RM0.18163 | RM2,270.38 |
| 17,500 | RM0.17523 | RM3,066.53 |
| 25,000 | RM0.16898 | RM4,224.50 |
| 30,000 | RM0.16599 | RM4,979.70 |
| 60,000 | RM0.15570 | RM9,342.00 |
| 62,500 | RM0.15515 | RM9,696.88 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

