
OY562KE | |
|---|---|
DigiKey Part Number | OY562KE-ND |
Manufacturer | |
Manufacturer Product Number | OY562KE |
Description | RES 5.6K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY562KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.47000 | RM16.47 |
| 10 | RM11.11100 | RM111.11 |
| 25 | RM9.65920 | RM241.48 |
| 50 | RM8.75080 | RM437.54 |
| 100 | RM7.97770 | RM797.77 |
| 250 | RM7.13156 | RM1,782.89 |
| 500 | RM6.60226 | RM3,301.13 |
| 1,000 | RM6.15259 | RM6,152.59 |
| 5,000 | RM5.35276 | RM26,763.80 |
| Unit Price without VAT: | RM16.47000 |
|---|---|
| Unit Price with VAT: | RM18.11700 |

