
SM102031005FE | |
|---|---|
DigiKey Part Number | SM102031005FE-ND |
Manufacturer | |
Manufacturer Product Number | SM102031005FE |
Description | RES 10M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102031005FE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.580" L x 0.100" W (14.73mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.36000 | RM19.36 |
| 10 | RM14.61100 | RM146.11 |
| 25 | RM13.52960 | RM338.24 |
| 50 | RM12.90380 | RM645.19 |
| 100 | RM12.40500 | RM1,240.50 |
| 300 | RM11.81393 | RM3,544.18 |
| 500 | RM11.60392 | RM5,801.96 |
| 1,000 | RM11.36972 | RM11,369.72 |
| Unit Price without VAT: | RM19.36000 |
|---|---|
| Unit Price with VAT: | RM21.29600 |

