10 MOhms ±5% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM102031005JE

DigiKey Part Number
SM102031005JE-ND
Manufacturer
Manufacturer Product Number
SM102031005JE
Description
RES 10M OHM 5% 1W RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SM102031005JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 110°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.580" L x 0.100" W (14.73mm x 2.54mm)
Height - Seated (Max)
0.340" (8.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM17.49000RM17.49
10RM12.55700RM125.57
25RM12.05160RM301.29
50RM11.47880RM573.94
100RM10.19320RM1,019.32
300RM9.95873RM2,987.62
Manufacturers Standard Package
Unit Price without VAT:RM17.49000
Unit Price with VAT:RM19.23900