


SMUA101PET | |
|---|---|
DigiKey Part Number | SMUA101PETTR-ND - Tape & Reel (TR) SMUA101PETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMUA101PET |
Description | TRIMMER 100OHM 0.125W J LEAD TOP |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | 100 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.134" x 0.126" Face (3.40mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM4.19600 | RM41.96 |
| 25 | RM3.91640 | RM97.91 |
| 50 | RM3.71700 | RM185.85 |
| 100 | RM3.52670 | RM352.67 |
| 250 | RM3.28832 | RM822.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.39832 | RM1,699.16 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

