SMUA102PET is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nidec Components
In Stock: 4,886
Unit Price: RM5.79000
Datasheet
1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
SMUA Series_Bottom

SMUA102PET

DigiKey Part Number
SMUA102PETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMUA102PET
Description
TRIMMER 1K OHM 0.125W J LEAD TOP
Customer Reference
Detailed Description
1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
1 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.134" x 0.126" Face (3.40mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes