


SMUA104PET | |
|---|---|
DigiKey Part Number | SMUA104PETTR-ND - Tape & Reel (TR) SMUA104PETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMUA104PET |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Ohmite | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.134" x 0.126" Face (3.40mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-32ETA104 | Nidec Components | 2,037 | 563-ST-32ETA104CT-ND | RM5.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.98000 | RM4.98 |
| 10 | RM4.14000 | RM41.40 |
| 25 | RM3.85040 | RM96.26 |
| 50 | RM3.64200 | RM182.10 |
| 100 | RM3.44360 | RM344.36 |
| 250 | RM3.19696 | RM799.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.40696 | RM1,703.48 |
| Unit Price without VAT: | RM4.98000 |
|---|---|
| Unit Price with VAT: | RM5.47800 |

