


SMUB105PET | |
|---|---|
DigiKey Part Number | SMUB105PETTR-ND - Tape & Reel (TR) SMUB105PETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMUB105PET |
Description | TRIMMER 1M OHM 0.25W GW TOP ADJ |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM4.01500 | RM40.15 |
| 25 | RM3.74920 | RM93.73 |
| 50 | RM3.55780 | RM177.89 |
| 100 | RM3.37580 | RM337.58 |
| 250 | RM3.14776 | RM786.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.98470 | RM1,492.35 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |

