50 Ohms ±5% 330W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH330L50RJE

DigiKey Part Number
WFH330L50RJE-ND
Manufacturer
Manufacturer Product Number
WFH330L50RJE
Description
RES CHAS MNT 50 OHM 5% 330W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 330W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
330W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-40°C ~ 220°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
11.024" L x 2.008" W (280.00mm x 51.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM303.25000RM303.25
10RM223.52200RM2,235.22
25RM201.99840RM5,049.96
50RM188.53980RM9,426.99
100RM176.31310RM17,631.31
250RM164.60156RM41,150.39
Manufacturers Standard Package
Unit Price without VAT:RM303.25000
Unit Price with VAT:RM333.57500