560 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
WHB560FET

WHB560FET

DigiKey Part Number
WHB560FETR-ND - Tape & Reel (TR)
WHB560FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHB560FET
Description
RES 560 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHB560FET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,784
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.60000RM7.60
10RM5.03500RM50.35
25RM4.33400RM108.35
50RM3.89660RM194.83
100RM3.52390RM352.39
250RM3.11592RM778.98
500RM2.86060RM1,430.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.64354RM2,643.54
2,000RM2.45923RM4,918.46
3,000RM2.36454RM7,093.62
5,000RM2.25746RM11,287.30
7,000RM2.19365RM15,355.55
10,000RM2.13132RM21,313.20
Manufacturers Standard Package
Unit Price without VAT:RM7.60000
Unit Price with VAT:RM8.36000