Contact Crimp Socket Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-487406-2

DigiKey Part Number
A124954TR-ND - Tape & Reel (TR)
A124954CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-487406-2
Description
CONTACT FLAT FLEX SOCKET GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Gold
Datasheet
 Datasheet
EDA/CAD Models
2-487406-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534,413
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.77600RM7.76
25RM0.72480RM18.12
50RM0.69100RM34.55
100RM0.65800RM65.80
250RM0.61652RM154.13
500RM0.58706RM293.53
1,000RM0.55897RM558.97
2,500RM0.52392RM1,309.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000RM0.46394RM6,495.16
28,000RM0.44181RM12,370.68
42,000RM0.42935RM18,032.70
70,000RM0.41417RM28,991.90
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100