
RFID125-CSH | |
|---|---|
DigiKey Part Number | 1188-RFID125-CSH-ND |
Manufacturer | |
Manufacturer Product Number | RFID125-CSH |
Description | RFID125-CSH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 125kHz Card |
Category | Style Card |
Manufacturer Olimex LTD | Frequency 125kHz |
Packaging Bulk | Memory Type Read Only |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |


