5V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY1505E 5V 3A EURO PLUG

DigiKey Part Number
1188-SY1505E5V3AEUROPLUG-ND
Manufacturer
Manufacturer Product Number
SY1505E 5V 3A EURO PLUG
Description
AC/DC WALL MOUNT ADAPTER 5V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
Olimex LTD
Current - Output (Max)
3A
Packaging
Bulk
Polarization
Positive Center
Part Status
Active
Applications
ITE (Commercial)
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Input Connector
KSC 8305
Input Type
Fixed Blade
Size / Dimension
2.95" L x 1.57" W x 0.98" H (75.0mm x 39.8mm x 24.8mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM38.49000RM38.49
Manufacturers Standard Package
Unit Price without VAT:RM38.49000
Unit Price with VAT:RM42.33900