T2-OLINUXINO-LIME-E16GS16M-IND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2-OLINUXINO-LIME-E16GS16M-IND

DigiKey Part Number
1188-T2-OLINUXINO-LIME-E16GS16M-IND-ND
Manufacturer
Manufacturer Product Number
T2-OLINUXINO-LIME-E16GS16M-IND
Description
T2-OLINUXINO-LIME-E16GS16M-IND
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Board Computer 1GHz 2 Core 512MB/0GB RAM ARM® Cortex®-A7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A7
Speed
1GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.307" x 2.362" (84.00mm x 60.00mm)
Form Factor
-
Expansion Site/Bus
GPIO, microSD, SATA, SPI, UART
RAM Capacity/Installed
512MB/0GB
Storage Interface
eMMC, microSD, NAND - Flash, SATA
Video Outputs
HDMI
Ethernet
100/1000 Mbps (1)
USB
USB Host (2), USB OTG (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
HDMI Cable
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM246.78000RM246.78
Manufacturers Standard Package
Unit Price without VAT:RM246.78000
Unit Price with VAT:RM271.45800