DC Motor Vibration, ERM (Haptic) 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIBRATING-MOTOR

DigiKey Part Number
1188-VIBRATING-MOTOR-ND
Manufacturer
Manufacturer Product Number
VIBRATING-MOTOR
Description
VIBRATION ERM MOTOR 3VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 3VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.394" Dia (10.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.29000RM2.29
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900