New at DigiKey
Image for DPDS-047M-009-B-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPDS-047M-009-B-V

DigiKey Part Number
5880-DPDS-047M-009-B-V-ND
Manufacturer
Manufacturer Product Number
DPDS-047M-009-B-V
Description
DPDS-047M-009-B-V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pneumatic O-Ring Gripper End Effector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
O-Ring Gripper
Drive Type
Pneumatic
Stroke Per Jaw
2.4mm
Operating Pressure
-
Closing Force
6.32kgf
Opening Force
6.32kgf
Features
Shank Interface
Operating Temperature
-
Ingress Protection
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5,321.60000RM5,321.60
Manufacturers Standard Package
Unit Price without VAT:RM5,321.60000
Unit Price with VAT:RM5,853.76000