
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | O-Ring Gripper | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 4.8mm | |
Operating Pressure | - | |
Closing Force | 9.99kgf | |
Opening Force | 9.99kgf | |
Features | Shank Interface | |
Operating Temperature | - | |
Ingress Protection | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,261.52000 | RM5,261.52 |
| Unit Price without VAT: | RM5,261.52000 |
|---|---|
| Unit Price with VAT: | RM5,787.67200 |

