
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Parallel Gripper | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 25.4mm | |
Operating Pressure | 40.0 ~ 100.0PSI (2.8 ~ 6.9 bar) | |
Closing Force | 22.64kgf | |
Opening Force | 22.64kgf | |
Features | Shank Interface | |
Operating Temperature | -35°C ~ 80°C | |
Ingress Protection | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,090.91000 | RM5,090.91 |
| Unit Price without VAT: | RM5,090.91000 |
|---|---|
| Unit Price with VAT: | RM5,600.00100 |

