Signal Conditioner Temperature DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRSL-TC-ISO

DigiKey Part Number
5880-DRSL-TC-ISO-ND
Manufacturer
Manufacturer Product Number
DRSL-TC-ISO
Description
DIN RAIL SIGNAL CONDITIONER, THE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Conditioner Temperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Signal Conditioner
Input Type
Temperature
Input Range (Current, Voltage)
-
Input Range (Additional)
-180°C ~ 1372°C (Configurable)
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V
Isolation
300V (Working), 2500V (Test)
Features
-
Voltage - Supply
16.8 ~ 31.2VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM979.13000RM979.13
Manufacturers Standard Package
Unit Price without VAT:RM979.13000
Unit Price with VAT:RM1,077.04300