Pin Contact Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC-CH-P

DigiKey Part Number
5880-MTC-CH-P-ND
Manufacturer
Manufacturer Product Number
MTC-CH-P
Description
THERMOCOUPLE CRIMP CONTACT FOR M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Thermocouple
Manufacturer
Omega
Contact Type
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM145.50000RM145.50
Manufacturers Standard Package
Unit Price without VAT:RM145.50000
Unit Price with VAT:RM160.05000