Connector Terminal, Flat Tab, Double, Barrier Block For Barrier Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLAL-20

DigiKey Part Number
5880-TLAL-20-ND
Manufacturer
Manufacturer Product Number
TLAL-20
Description
TERMINAL LUG, TYPE -K, ALOMEGA,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Terminal, Flat Tab, Double, Barrier Block For Barrier Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal, Flat Tab, Double, Barrier Block
Number of Positions
1
For Use With/Related Products
Barrier Blocks
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM116.82000RM116.82
Manufacturers Standard Package
Unit Price without VAT:RM116.82000
Unit Price with VAT:RM128.50200