
A29050-009 | |
|---|---|
DigiKey Part Number | 2262-A29050-009-ND |
Manufacturer | |
Manufacturer Product Number | A29050-009 |
Description | CABLE ASSY NANO-D 9POS 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29050-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,069.63000 | RM1,069.63 |
| 10 | RM909.34000 | RM9,093.40 |
| 25 | RM855.07760 | RM21,376.94 |
| Unit Price without VAT: | RM1,069.63000 |
|---|---|
| Unit Price with VAT: | RM1,176.59300 |

