
AXH016A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-AXH016A0X3-SRZTR-ND - Tape & Reel (TR) 555-AXH016A0X3-SRZCT-ND - Cut Tape (CT) 555-AXH016A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXH016A0X3-SRZ |
Description | DC DC CONVERTER 0.8-3.6V 58W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 16A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 58 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.02000 | RM80.02 |
| 5 | RM77.03400 | RM385.17 |
| 10 | RM75.78200 | RM757.82 |
| 25 | RM74.16200 | RM1,854.05 |
| 50 | RM72.95620 | RM3,647.81 |
| 100 | RM71.76870 | RM7,176.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM73.73804 | RM18,434.51 |
| 500 | RM72.53454 | RM36,267.27 |
| Unit Price without VAT: | RM80.02000 |
|---|---|
| Unit Price with VAT: | RM88.02200 |

