Isolated Module DC DC Converter 1 Output 28V 16A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JRCW016A0R641-18Z

DigiKey Part Number
555-JRCW016A0R641-18Z-ND
Manufacturer
Manufacturer Product Number
JRCW016A0R641-18Z
Description
DC DC CONVERTER 28V 448W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 16A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16A
Power (Watts)
448 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93.5%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
400RM276.35318RM110,541.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM276.35318
Unit Price with VAT:RM303.98850