
KSTW004A2B41Z | |
|---|---|
DigiKey Part Number | 555-KSTW004A2B41Z-ND |
Manufacturer | |
Manufacturer Product Number | KSTW004A2B41Z |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | KSTW004A2B41Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM138.10000 | RM138.10 |
| 5 | RM132.95200 | RM664.76 |
| 10 | RM130.79200 | RM1,307.92 |
| 25 | RM127.99160 | RM3,199.79 |
| 75 | RM124.70573 | RM9,352.93 |
| 150 | RM122.67320 | RM18,400.98 |
| 300 | RM120.67130 | RM36,201.39 |
| Unit Price without VAT: | RM138.10000 |
|---|---|
| Unit Price with VAT: | RM151.91000 |

