
PNDT012A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PNDT012A0X3-SRZTR-ND - Tape & Reel (TR) 555-PNDT012A0X3-SRZCT-ND - Cut Tape (CT) 555-PNDT012A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNDT012A0X3-SRZ |
Description | DC DC CONVERTER 0.45-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 5.5V 12A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61.90000 | RM61.90 |
| 5 | RM59.58800 | RM297.94 |
| 10 | RM58.62300 | RM586.23 |
| 25 | RM57.36800 | RM1,434.20 |
| 50 | RM56.43580 | RM2,821.79 |
| 100 | RM55.51780 | RM5,551.78 |
| 250 | RM54.61548 | RM13,653.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM56.11120 | RM28,055.60 |
| Unit Price without VAT: | RM61.90000 |
|---|---|
| Unit Price with VAT: | RM68.09000 |

