Image for QBVW033A0B941Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBVW033A0B941Z

DigiKey Part Number
555-QBVW033A0B941Z-ND
Manufacturer
Manufacturer Product Number
QBVW033A0B941Z
Description
DC DC CONVERTER 12V 396W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter DC DC Converter 1 Output 12V 33A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Intermediate Bus Converter
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33A
Power (Watts)
396 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95.5%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm)
Supplier Device Package
Quarter Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
480RM291.86971RM140,097.46
Unit Price without VAT:RM291.86971
Unit Price with VAT:RM321.05668